| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity HF6 93 |
| Series: | Axicom HF6 |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Insertion Loss: | -.05 dB at 900 MHz, -.15 dB at 3 GHz, -.8 dB at 6 GHz |
| Number of Poles: | 1 |
| Coil Resistance: | 178 Ω |
| Coil Voltage: | 5 VAC |
| Contact Configuration: | 1 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -30 dB at 6 GHz, -60 dB at 3 GHz, -80 dB at 900 MHz |
| Contact Current Rating: | 2 A |
| Dimensions: | 14.9 x 7.5 x 10.5 mm, .586 x .295 x .413 in |
| Coil Type: | Bistable, 2 Coils |
| SKU: | AMP1-1462052-7 |
HF6 93
Specifications
Detailed Description
Experience seamless signal switching with our Axicom HF6 series relay. Designed for high-frequency applications, this relay offers exceptional performance with an insertion loss of just -.05 dB at 900 MHz, -.15 dB at 3 GHz, and -.8 dB at 6 GHz. Its compact PCB-SMT mount type and 1 Form C contact configuration make it ideal for printed circuit board installations. With a coil resistance of 178 Ω and a coil voltage of 5 VAC, it ensures reliable operation. This bistable relay features 2 coils, delivering efficient functionality. Boasting RoHS compliance, it meets environmental standards. Whether you're in telecommunications, aerospace, or other industries requiring precise signal control, this relay is a dependable choice. Elevate your systems with the Axicom HF6 series relay.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2025 | PCN-25-237114 - Geometry Change. The new armature variant is being introduced alongside the existing one. This version offers unchanged performance characteristics while remaining fully compatible with existing design. | Download | |||

