| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1469267-1 |
| Accessory Type: | Guide Module |
| Mount Angle: | Vertical |
| Package Quantity: | 20 |
| Base Material: | Zinc Alloy |
| GPL: | H87 |
| Packaging: | Package |
| Contact Mating Area Plating: | Nickel |
| GPL Description: | Data and Devices |
| Product Code: | K622 |
| Body Plating Material: | Nickel |
| ECCN: | EAR99 |
| Hardware Type: | Guide Pin Module |
| Guide Location: | Backplane |
| Guide Hardware: | Without |
| ATCA Module Code: | A1 |
| Part Aliases: | 1-1469267-1 |
| SKU: | AMP1-1469267-1 |
1-1469267-1
Specifications
Detailed Description
Enhance the vertical connectivity of your backplane setup with this Guide Module. Crafted from durable zinc alloy with nickel plating, it ensures reliable performance and longevity. The male design offers a secure fit, while the short profile saves space. Ideal for use in various applications, this module is RoHS compliant and comes in a package quantity of 20, making it a convenient and cost-effective solution for your connectivity needs. Elevate your system's performance with this essential accessory.

