| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1469388-1 |
| Accessory Type: | Guide Module |
| Mount Angle: | Vertical |
| Package Quantity: | 20 |
| Base Material: | Zinc Alloy |
| GPL: | H87 |
| Packaging: | Box |
| Contact Mating Area Plating: | Nickel |
| GPL Description: | Data and Devices |
| Product Code: | K622 |
| Body Plating Material: | Nickel |
| ECCN: | EAR99 |
| Keying and Polarized Position Locations: | 1, 1 |
| Hardware Type: | Guide Pin Module |
| Guide Location: | Midplane |
| ATCA Module Code: | A2 |
| Part Aliases: | 1-1469388-1 |
| SKU: | AMP1-1469388-1 |
1-1469388-1
Specifications
Detailed Description
Enhance your ATCA system with this vertical mount guide module, designed for seamless installation on the midplane. Crafted from durable zinc alloy with nickel plating, it ensures robust performance and reliable connectivity. With a package quantity of 20, this accessory is essential for maintaining proper alignment and support in your setup. Rest assured of its compliance with RoHS regulations, making it a sustainable choice for your networking needs. Upgrade with confidence, knowing that this guide module, with its long pin design, is engineered for optimal functionality in a variety of applications.

