| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1469491-2 |
| Accessory Type: | Pin, External Thread |
| Base Material: | Zinc Alloy |
| Body Plating Material: | Silver |
| Hardware Type: | Guide Pin |
| Length: | 24 mm |
| Guide Hardware: | With |
| Guide Pin Type: | External Thread |
| Vita Standard: | VITA 46 |
| Compatible Backplane Type: | 9mm Guide Module |
| Part Aliases: | 1-1469491-2 |
| SKU: | AMP1-1469491-2 |
1-1469491-2
Specifications
Detailed Description
Enhance the stability and connectivity of your electronic systems with our MULTIGIG RT GUIDEPIN. This 9mm guide pin, crafted from durable zinc alloy with a sleek silver plating, measures 24mm in length and boasts a precise external thread for secure attachment. Compliant with RoHS standards, it ensures both performance and environmental responsibility. Designed for VITA 46 standards and compatible with 9mm Guide Module backplanes, this essential hardware component guarantees seamless board-to-board connections in your setups. Indispensable for data and device integration, it's a must-have accessory in any connector assembly project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1410186-1 | MULTIGIG RT T2 .8" BP H-LFT | ![]() |


