| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1469492-1 |
| Accessory Type: | Guide Socket |
| Mount Type: | Board Mount |
| Package Quantity: | 80 |
| Base Material: | Zinc Alloy |
| Contact Amperage: | 1 A |
| Number of Positions: | 1 |
| Mount Orientation: | Right Angle |
| GPL: | 145 |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E996 |
| Body Plating Material: | Silver |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Hardware Type: | Guide Socket Module |
| Guide Hardware: | With |
| Key Orientation: | 0° |
| Vita Standard: | VITA 46 |
| Compatible Backplane Type: | VITA 46 3U & 6U 9mm Daughtercard |
| Part Aliases: | 1-1469492-1 |
| SKU: | AMP1-1469492-1 |
1-1469492-1
Specifications
Detailed Description
Enhance your connectivity with the MULTIGIG RT 9MM GUIDE/ESD 0 DEG, a high-performance Guide Socket designed for seamless board-to-board mounting. Crafted from durable Zinc Alloy with Silver plating, this essential component ensures reliable contact amperage of 1A in any operating environment, from -55°C to 105°C (-67°F to 221°F). Featuring a VITA 46 standard and compatibility with 3U & 6U 9mm Daughtercards, it guarantees a perfect fit for your system. With its Right Angle mount orientation and ESD protection, this connector is not only efficient but also safe for your devices, making it an indispensable part of your setup. So, whether you're a professional in need of high-quality backplane connector accessories or a tech enthusiast looking to upgrade your PCB connectors, the MULTIGIG RT Guide Socket is the ideal choice. Trust in its performance and compliance with RoHS standards to elevate your connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||
| 07/07/2017 | P-17-014032 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Qingdao. Please contact your TE Sales Engineer with questions. | Download | |||

