1-1470107-0

Heilind Number:AMP1-1470107-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1470107-0
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.0MM PITCH CRIMP HOUSING 10P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1470107-0
Color:White
Series:HPI
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Pitch:.079 in, 2 mm
Voltage:100 V DC
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.0786 in, 2 mm
Package Quantity:1000
Number of Positions:10
Housing Color:White
GPL:289
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.2 in, 5.1 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:E976
Wire Size:.081 - .326 mm², 28 - 22 AWG
Connector Length:12 mm, .472 in
Connector System:Wire to Wire
Connector Product Type:Connector
Connector Width:.291 in, 7.4 mm
Mating Retention:With
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Locking Interface:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1-1470107-0
SKU:AMP1-1470107-0

Detailed Description

Enhance your power and signal connections with this high-performance HPI series socket receptacle. Designed for seamless integration in a variety of applications, it features a two-row housing in a durable white thermoplastic material, complemented by copper alloy contacts for reliable conductivity. With a 3A amperage rating and 100V DC voltage capacity, this connector ensures efficient power transmission. The 2mm pitch and 10 positions allow for secure cable mounting with crimp termination, meeting UL 94V-0 flammability standards for added safety. Engineered for versatility, it accommodates wire sizes ranging from 28 to 22 AWG, making it suitable for a wide range of projects. The connector's compact design, with a height of 5.1mm and length of 12mm, offers space-saving installation. Whether for industrial or DIY use, this connector guarantees optimal performance in demanding environments, with an operating temperature range of -25 to 85°C. RoHS compliant and featuring mating retention with polarization, it ensures a secure and reliable connection every time. Partner with this connector for your next project and experience seamless power and signal transmission.