1-1470107-6

Heilind Number:AMP1-1470107-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1470107-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.0MM PITCH CRIMP HOUSING 16P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1470107-6
Color:White
Series:HPI
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Pitch:.079 in, 2 mm
Voltage:100 V DC
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.0786 in, 2 mm
Package Quantity:1000
Number of Positions:16
Housing Color:White
GPL:289
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.2 in, 5.1 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:E976
Wire Size:.081 - .326 mm², 28 - 22 AWG
Connector Length:18 mm, .709 in
Connector System:Wire to Wire
Connector Product Type:Connector
Connector Width:.291 in, 7.4 mm
Mating Retention:With
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Locking Interface:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1-1470107-6
SKU:AMP1-1470107-6

Detailed Description

Easily connect power and signal cables with our HPI series 16-position receptacle connector. Designed for efficient cable mounting, this white housing, made of UL 94V-0 rated thermoplastic, ensures safety and durability in various applications. With a 2mm pitch and 3A amperage, it offers reliable performance at 100V DC. Featuring copper alloy contacts and housing for optimal conductivity, this connector accommodates 28-22 AWG wire sizes with a crimp termination method. The two-row configuration and latch mating retention type provide secure and efficient connections. Operating in a wide temperature range of -25 to 85°C (-13 to 185°F), it's suitable for diverse environments. Perfect for power and signal circuit applications, this connector guarantees seamless integration in your projects. Packaged in quantities of 1000, it offers convenience for bulk installations. Trust in its quality and precision for your connectivity needs.