| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1470108-4 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .079 in, 2 mm |
| Voltage: | 100 V DC |
| Contact Type: | Pin |
| Row Spacing: | .079 in, 2 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 14 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 289 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E976 |
| Connector System: | Wire to Board |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .118 in, 3 mm |
| Terminations Per Post: | 3 |
| Header Type: | Shrouded, Solid |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Contact Mating Area Length: | .138 in, 3.5 mm |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1470108-4 |
| SKU: | AMP1-1470108-4 |
1-1470108-4
Specifications
Detailed Description
Meet your signal connection needs with this UL E28476 and CSA LR7189 compliant PCB mount header. Featuring a high temperature thermoplastic housing in a natural color, this connector offers reliable performance in a wide range of operating temperatures from -25 to 85°C (-13 to 185°F). With two rows and 14 positions, it provides ample connectivity for your applications. The crimp and through hole-solder termination methods, along with 2mm pitch and 3A contact amperage, ensure secure and efficient signal transmission. Its square contact shape, tin plating, and copper alloy contact material guarantee high-quality conductivity. Ideal for wire-to-board connections, this shrouded header is a versatile solution for your circuitry needs. Packaged as loose pieces, it is convenient for both prototyping and production environments. Trust in its data and device compatibility for seamless integration into your systems. Please note, this product is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-111626-8 | ![]() | |
| TE Connectivity 1-1470107-4 | ![]() | |
| TE Connectivity 1470106-1 | ![]() |


