| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1472969-7 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | Off-Delay |
| Repeatability: | ±5% |
| Termination Type: | Screw Terminals |
| Enclosure: | Hermetic Sealed Metallic |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Input Voltage: | 60 VDC |
| Control Type: | Knob |
| SKU: | AMP1-1472969-7 |
1-1472969-7
Specifications
Detailed Description
Enhance control and timing precision with our Time Delay Relay. This essential component features a robust amperage of 10 A at 240 VAC, ensuring reliable performance in various applications. Operating as an Off-Delay relay, it offers dependable functionality with a repeatability of ±5%. The mount type, Metallic Sealed Hermetic enclosure, guarantees durability and protection in demanding environments. With a compact design measuring 114.8 x 65.3 x 71.9 mm, it fits seamlessly into systems while providing 2 Form C (DPDT) contact arrangement for versatile connectivity. Utilizing screw terminals for easy installation, this relay is designed for efficiency. The control knob allows for convenient adjustments, while its compliance with RoHS regulations underscores our commitment to environmental responsibility. Trust in this Time Delay Relay for efficient and accurate timing operations in your projects.

