1-1472969-9

Heilind Number:AMP1-1472969-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1472969-9
ECAD Model:
3D Model

Description:

7022REA2I=RLY,STD,OFF,2P,60VDC,200SEC,A2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1472969-9
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Repeatability:±5%
Termination Type:Screw Terminals
Dimensions:114.8 x 82.55 x 78.48 mm, 4.52 x 3.25 x 3.09 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:60 VDC
Control Type:Knob
SKU:AMP1-1472969-9

Detailed Description

Enhance your electrical system with our versatile Off-Delay Time Delay Relay. Operating at 10 A and 240 VAC, this reliable component features a Mounting Bracket for easy installation. With a compact design measuring 4.52 x 3.25 x 3.09 inches, it fits seamlessly into any setup. The DPDT contact arrangement ensures efficient performance, while the Screw Terminals allow for secure connections. Control settings with precision using the Knob interface. RoHS compliance guarantees environmental responsibility. Perfect for various applications, this Time Delay Relay offers ±5% repeatability and 2 C/O contact configuration. Upgrade your control system with this essential component.