| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1473057-2 |
| Series: | Economy Power |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .312 in, 7.92 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Package Quantity: | 2500 |
| Contact Amperage: | 8 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 µm, .8 µin |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 31.49 - 70.86 µin, .8 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .32 in, 8.2 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline |
| Connector Length: | 15.78 mm, .621 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .3 in, 7.7 mm |
| ECCN: | EAR99 |
| Connector Width: | 10.7 mm, .421 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1473057-2 |
| SKU: | AMP1-1473057-2 |
1-1473057-2
Specifications
Detailed Description
Enhance power connectivity with this Economy Power Header, designed for efficient board mounting in a variety of applications. Featuring a durable Polybutylene Terephthalate housing in a natural color, this connector ensures reliable performance. With a contact layout of Inline and termination method Through Hole - Solder, it offers secure and stable connections. The contact material is brass, plated with tin for optimal conductivity. Rated for 250V AC/DC and 8A, it is ideal for power circuit applications. Meeting UL 94V-0 flammability standards, this connector guarantees safety. Its compact design, with a connector height of 8.2mm, and connector width of 10.7mm, makes it suitable for space-constrained environments. The connector system is Wire to Board, with a mating alignment of With for easy installation. With a package quantity of 2500, it is suitable for large-scale production. RoHS compliant and operating temperature range of -25 to 105°C, this connector is environmentally friendly and reliable. From appliances to industrial machinery, it is a versatile solution for power connectivity needs.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/04/2014 | E-13-016653 - Document Clarification. | Download | |||


