| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1473562-6 |
| Series: | RITS Plug Connector |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Thermoplastic - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .079 in |
| Voltage: | 32 VDC |
| Contact Type: | Tab |
| Package Quantity: | 25 |
| Contact Amperage: | 3 A |
| Number of Positions: | 6 |
| Housing Color: | Red |
| GPL: | JA9 |
| Mating Retention Type: | Latch |
| Packaging: | Tube |
| Operating Temperature Range: | -22 - 167 °F, -30 - 75 °C |
| Circuit Application: | Signal |
| Shielded: | No |
| PCB Retention: | Without |
| Connector Height: | 18.5 mm, .728 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H166 |
| Preloaded: | Yes |
| Contact Layout: | Inline |
| Connector Length: | 20.1 mm, .791 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | .198 in, 5.05 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1473562-6 |
| SKU: | AMP1-1473562-6 |
1-1473562-6
Specifications
Detailed Description
Enhance your industrial applications with the RITS Plug Connector Assembly, featuring a vibrant red housing made of UL 94V-0 rated Thermoplastic - GF. With a single row design and 6 gold-plated tab contacts, this connector ensures reliable signal transmission even in harsh environments. The cable mount, free-hanging setup allows for seamless integration, while the polarization feature ensures proper mating alignment. Operating within a wide temperature range of -30 to 75°C (-22 to 167°F), this connector is suitable for various settings. Its compact size and Inline contact layout make it ideal for wire-to-board connections. RoHS compliant and halogen-free, it meets stringent environmental standards. Upgrade your assembly with this high-quality connector, a must-have for modern industrial setups.

