| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1478052-0 |
| Gender: | Plug |
| Mount Type: | Panel |
| Termination Method: | Solder Terminal |
| Contact Plating: | Silver |
| Mating Type: | Bayonet |
| Seal Type: | Gasket |
| Impedance: | 75 Ω |
| Operating Frequency: | 2 GHz |
| RF Connector Type: | BNC |
| Body Material: | Brass |
| Package Quantity: | 50 |
| Number of Positions: | 1 |
| Interface: | BNC |
| GPL: | K18 |
| Port Configuration: | Single Port |
| Packaging: | Box |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Panel Mount: | Front Mount |
| Panel Mount Type: | Flange |
| Sealable: | Yes |
| Wire Termination Style: | Solder Terminal |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | L068 |
| Number of Coaxial Contacts: | 1 |
| Gasket Material: | Silicone Rubber |
| Body Insulation: | With |
| Body Plating Material: | Silver |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Silver |
| Center Contact Material: | Brass |
| Panel Cutout: | 1 x 8.0 + 4 x 3.2 |
| Detent: | Without |
| Dielectric Material: | PTFE |
| Coupling Nut Material: | Brass |
| Contact Captivation Method: | Solder |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Product Grade: | Professional |
| Connector System: | Cable to Cable |
| Panel Attachment Style: | Front Mount |
| Part Aliases: | 1-1478052-0 |
| SKU: | AMP1-1478052-0 |
1-1478052-0
Specifications
Detailed Description
Enhance your connectivity with our BNC Panel Plug, designed for seamless integration into your setup. This 75 ohm connector features a durable brass body with silver plating, ensuring reliable performance. With a bayonet mating type and gasket seal, it offers secure and efficient connections. Operating at up to 2 GHz frequency, it's perfect for high-speed applications. The solder terminal termination method guarantees a stable and lasting attachment. Ideal for professional use, this connector is a must-have for any RF coaxial setup. Explore the possibilities with our BNC Panel Plug.

