1-1478213-0

Heilind Number:AMP1-1478213-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1478213-0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

N RM BHJ Hex 50Ohm Silver Pltd PSF 1/4M,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1478213-0
Gender:Jack
Mount Type:Panel
Termination Method:Crimp
Mating Type:Threaded
Seal Type:Gasket
Impedance:50 Ω
Operating Frequency:11 GHz
Flange Diameter:21 mm, .827 in
Body Material:Brass
Package Quantity:50
Panel Thickness:.374 in, 9.5 mm
Cable Type:KX 4, PSF 1/4M, Raychem 5012A1422, Raychem 5012E1339, Raychem 5012E1632, Raychem EPD 29108Q, RG 213, RG 8A, URM 67
Contact Configuration:Captivated Contacts
Number of Positions:1
Interface:N Type
GPL:K18
Port Configuration:Single Port
Packaging:Box
Operating Temperature Range:-65 - 165 °C, -85 - 329 °F
Panel Mount:Rear Mount
Panel Mount Type:Hex Nut
Sealable:Yes
Wire Termination Style:Crimp
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire and Cable
Product Code:L067
Ferrule Material:Annealed Copper
Ferrule Plating:Silver
Number of Coaxial Contacts:1
Gasket Material:Silicone Rubber
Lock Washer Material:Brass
Lock Washer Plating Material:Silver
Body Plating Material:Silver
Cable Connector Orientation:Straight
Crimp Type:Hex
Center Contact Plating Material:Silver
Center Contact Material:Brass
Panel Cutout:15.9 x 13.5mm Double D-Shape
Detent:Without
Dielectric Material:PTFE
Flange and Thread Material:Brass
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):19.05 mm, .75 in
Product Grade:Commercial
Connector System:Cable to Panel
Panel Attachment Style:Rear Mount
Part Aliases:1-1478213-0
SKU:AMP1-1478213-0

Detailed Description

Enhance your RF connectivity with our N RM BHJ Hex 50Ohm Silver Plated PSF 1/4M jack connector, designed for high-frequency applications up to 11 GHz. Featuring a threaded mating type and gasket seal for secure connections, this panel-mount connector ensures reliable performance in demanding environments. With a body material of brass and silver plating, it offers both durability and efficient signal transmission. The crimp termination method and captivated contacts simplify installation, while the straight orientation and hex crimp type provide ease of use. Suitable for various cables, including KX 4 and RG series, it accommodates diverse connectivity needs. RoHS compliance and a commercial-grade product grade guarantee quality and environmental responsibility. Upgrade your RF setups with this premium connector, ideal for cable-to-panel applications.