| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1478988-0 |
| Series: | AMP SMA |
| Gender: | Jack |
| Mount Type: | Panel |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Mating Type: | Threaded |
| Seal Type: | Gasket |
| Impedance: | 50 Ω |
| Operating Frequency: | 26 GHz |
| RF Connector Type: | SMA |
| Body Material: | Stainless Steel |
| Package Quantity: | 100 |
| Panel Thickness: | .094 in, 2.4 mm |
| Cable Type: | RG 405 |
| Contact Configuration: | Not Captivated |
| Number of Positions: | 1 |
| Interface: | SMA |
| GPL: | K18 |
| Port Configuration: | Single Port |
| Packaging: | Box |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Panel Mount: | Rear Mount |
| Sealable: | Yes |
| Wire Termination Style: | Solder |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | L069 |
| Number of Coaxial Contacts: | 1 |
| Flats Dimension: | 11.0 A/F |
| Mounting Nut Material: | Stainless Steel |
| Lock Washer Material: | Stainless Steel |
| Lock Washer Plating Material: | Gold |
| Body Finish: | Plated |
| Body Plating Material: | Gold |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Panel Cutout: | 6.4 x 6.0 D Shape |
| Detent: | Without |
| Dielectric Material: | PTFE |
| Connector Length: | 14.3 mm, .563 in |
| Flange and Thread Material: | Stainless Steel |
| Number of Panel Mounting Holes: | 1 |
| Contact Captivation Method: | Solder |
| Mated Outer Diameter (Approximate): | .25 in, 6.35 mm |
| Product Grade: | Professional |
| Connector System: | Cable to Panel |
| Connector Product Type: | Connector Assembly |
| Panel Attachment Style: | Rear Mount |
| Part Aliases: | 1-1478988-0 |
| SKU: | AMP1-1478988-0 |
1-1478988-0
Specifications
Detailed Description
Enhance your RF connectivity with our SMA B/HD JK DS RG405 GSS connector, designed for seamless integration in high-frequency applications. Crafted with precision, this jack connector features a threaded mating type and a durable stainless steel body, ensuring reliable performance even in demanding environments. With a 50 Ω impedance and an operating frequency of up to 26 GHz, it guarantees efficient signal transmission. The gold-plated beryllium copper contacts offer optimal conductivity, while the gasket seal provides protection against moisture and dust. Suitable for panel mounting with a rear mount attachment style, this connector is RoHS compliant and ideal for professional installations. Upgrade your RF systems with the AMP SMA series connector for unparalleled quality and performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-350820-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/06/2015 | E-15-008523 - Product Improvement. 1. Modify lockwasher OD from 10.2 to 10.7; 2.Add performance data; 3. Change manufacturing location from Taiwan to Mainland. | Download | |||


