| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-148445-5 |
| Housing Material: | Glass-Filled Polyester |
| Number of Rows: | 5 |
| Mount Type: | Board Mount |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 160 |
| Housing Color: | Gray |
| Mount Orientation: | Vertical |
| GPL: | 004 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Board to Board Configuration: | Midplane |
| Connector Contact Load Condition: | Fully Loaded |
| Connector and Housing Type: | Receptacle |
| Part Aliases: | 1-148445-5 |
| SKU: | AMP1-148445-5 |
1-148445-5
Specifications
Detailed Description
Enhance your signal connectivity with this high-performance board-to-board connector. Designed for seamless integration into your PCB setup, its five rows and 160 positions ensure reliable data transfer. Crafted from durable glass-filled polyester in a sleek gray housing, it offers both strength and style. The vertical mount orientation and 2.54mm pitch make installation a breeze, while its wide operating temperature range guarantees performance in any environment. Ideal for signal applications, this connector is compliant with RoHS regulations, ensuring both quality and sustainability in your design. Elevate your connectivity with this essential component.

