| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1489715-1 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 16 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | G65 |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 11.07 mm, .436 in |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Post, Keyed, Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H088 |
| Number of Columns: | 3 |
| Number of Power Positions: | 3 |
| Connector Length: | 19.04 mm, .749 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Nickel |
| Connector Product Type: | Header |
| Board to Board Configuration: | Vertical |
| Contact Shape: | Tuning Fork |
| Connector Width: | 17 mm, .669 in |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .175 in, 4.45 mm |
| Cable Exit Angle: | 180° |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Mating / Unmating Configuration: | Hot Pluggable |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1489715-1 |
| SKU: | AMP1-1489715-1 |
1-1489715-1
Specifications
Detailed Description
Enhance your power connectivity with this high-performance 3-position receptacle assembly, designed for robust board mounting applications. Constructed with thermoplastic housing and copper alloy contacts, it ensures reliable power transmission in demanding environments. Featuring press-fit termination and a 3mm pitch, it offers secure and efficient installation. With a voltage rating of 250V AC/DC and a contact amperage of 16A, it's ideal for power circuit applications. The black housing, UL 94V-0 flammability standard, and wide operating temperature range from -55 to 125°C (-67 to 257°F) guarantee durability and safety. Gold-plated contact mating areas provide high conductivity, while PCB retention and vertical mount orientation offer stability. This header connector, part of the Wire to Board system, is tube packaged and RoHS compliant, meeting international standards for environmental responsibility. Upgrade your power connections with this essential component.

