| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1489715-8 |
| Series: | Alcoswitch MPE |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 40 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 16 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | G65 |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 11.07 mm, .436 in |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Post, Keyed, Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H088 |
| Number of Columns: | 10 |
| Number of Power Positions: | 10 |
| Connector Length: | 1.58 in, 40.2 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Nickel |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Shape: | Tuning Fork |
| Connector Width: | 17 mm, .669 in |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .175 in, 4.45 mm |
| Cable Exit Angle: | 180° |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Mating / Unmating Configuration: | Hot Pluggable |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1489715-8 |
| SKU: | AMP1-1489715-8 |
1-1489715-8
Specifications
Detailed Description
Enhance your power connectivity with our RECPT ASSY MPD 10 POS HI PWR, part of the Alcoswitch MPE series. This high-performance receptacle assembly features a durable thermoplastic housing in sleek black, ensuring reliability in various applications. With 10 gold-plated contact sockets, it guarantees efficient power transmission with a maximum voltage rating of 250V AC and 40V DC, suitable for demanding environments. Designed for board mount installation with through-hole press-fit termination, it offers secure and stable connectivity. The contact's tuning fork shape and copper alloy construction provide excellent conductivity, while UL 94V-0 flammability standard compliance ensures safety. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), this connector is suitable for diverse industrial settings. Its compact vertical mount orientation and 1.57mm PCB thickness make it space-efficient, ideal for power circuit applications. Packaged in a convenient tube, it's easy to handle and store. RoHS compliant and with a high contact-amperage rating of 16A, this receptacle assembly meets stringent quality and performance standards, guaranteeing reliability in your power connections. Upgrade your power systems with this advanced connector solution.

