| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1532021-0 |
| Gender: | Plug |
| Housing Material: | Polyphenylene Sulfide |
| Contact Material: | Copper Alloy |
| Contact Type: | Pin |
| Lead Length: | 12.7 mm, .5 in |
| Wire Type: | Solid Copper - Gold Plated |
| Number of Positions: | 15 |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K461 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Without |
| Connector Product Type: | Connector |
| Insulation Color: | Black |
| Part Aliases: | M83513/08-B05 |
| SKU: | AMP1-1532021-0 |
1-1532021-0
| Heilind Number: | AMP1-1532021-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1532021-0 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Micro-D Connector, designed for optimal performance in aerospace, defense, and marine applications. Crafted with durable Polyphenylene Sulfide housing and copper alloy pins, it ensures reliable signal transmission. The gold plating on contact areas guarantees superior conductivity, while its lead-free solder processes make it Pin-in-Paste capable up to 260°C. With 15 positions for seamless wire termination, this connector is a versatile solution for your wiring needs. Its black insulation and compact design add both functionality and aesthetics to your setup. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Take your connectivity to the next level with this high-quality Micro-D Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/25/2013 | P-13-009449 - Manufacturing location change. | Download | |||

