| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1532256-2 |
| Gender: | Plug |
| Contact Material: | Beryllium Copper |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Lead Length: | .172 in, 4.37 mm |
| Wire Type: | Solid |
| Number of Positions: | 51 |
| Mount Orientation: | Right Angle |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K429 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Jackpost Assembly |
| Connector Product Type: | Connector |
| Part Aliases: | MCKS-N1-P-51PRT1B 1-1532256-2 |
| SKU: | AMP1-1532256-2 |
1-1532256-2
Specifications
Detailed Description
Introducing the M83513/11-G03NP, a high-performance Micro-D connector designed for aerospace, defense, and marine applications. Featuring 51 gold-plated pin contacts made of beryllium copper, this connector ensures reliable signal transmission in demanding environments. With a right-angle mount orientation and a lead length of .172 inches, it offers versatility in installation. Preloaded for easy assembly, it guarantees secure connections. The cadmium shell plating provides durability, while the option for lead-free solder processes enhances its environmental compatibility. Ideal for use on printed circuit boards, this connector meets RoHS compliance standards. Upgrade your connectivity solution with the M83513/11-G03NP for seamless performance in critical operations.

