| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1532279-1 |
| Gender: | Receptacle |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Lead Length: | .172 in, 4.37 mm |
| Wire Type: | Solid |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K429 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Jackpost Assembly |
| Connector Product Type: | Connector |
| Part Aliases: | MCKS-N1-B-37SST1B 1-1532279-1 |
| SKU: | AMP1-1532279-1 |
1-1532279-1
Specifications
Detailed Description
Meet the M83513/25-F03NN, a high-performance Micro-D connector perfect for aerospace, defense, and marine applications. Featuring 31 gold-plated sockets made of beryllium copper, this straight-mount receptacle ensures reliable signal transmission. With a lead length of 4.37 mm and preloaded jackpost assembly, it offers easy and secure PCB termination. Designed for durability, the shell is plated with cadmium for added protection. RoHS compliant and suitable for lead-free soldering, this connector guarantees compliance with environmental regulations. Ideal for rugged environments, it is a dependable solution for demanding connectivity needs.

