| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1534072-8 |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 10 A |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| GPL: | 394 |
| Mating Retention Type: | Locking Latch |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Connector Height: | 12 mm, .47 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2131 |
| Wire Size: | 22 - 17 AWG, .32 - 1.04 mm² |
| Contact Layout: | Inline |
| Connector Length: | 1.57 in, 39.95 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | 24.7 mm, .97 in |
| Mating Retention: | With |
| Contact Retention: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 8 |
| Panel Gasket: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-1534072-8 |
| SKU: | AMP1-1534072-8 |
1-1534072-8
| Heilind Number: | AMP1-1534072-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1534072-8 |
| Datasheet: | VDE Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMP MF MK II ASS'Y/AR 8POS RAST 5 IDC Connector, a high-quality solution for your power panel needs. This connector assembly features UL and CSA standards compliance, ensuring reliable performance. With a cable mount design and insulation displacement crimp termination method, installation is quick and easy. The 8-position female contact layout accommodates 22-17 AWG stranded wire, making it versatile for various applications. Its durable PA 6/6 housing in a natural color, along with tin contact plating, guarantees long-lasting durability. Operating within a wide temperature range of -40 to 130°C, it's suitable for diverse environments. VDE tested and UL recognized, this connector offers peace of mind in terms of quality and safety. Perfect for appliances and other electrical systems, it's an essential component for your connectivity needs.

