| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1534099-1 |
| Color: | Black |
| Series: | MQS |
| Accessory Type: | Cover - Cable Exit |
| Strain Relief: | Strain Relief Included |
| Body Material: | PBT GF |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 90° |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-1534099-1 |
| SKU: | AMP1-1534099-1 |
1-1534099-1
Specifications
Detailed Description
Enhance the durability and functionality of your wire-to-board or wire-to-device connectors with this MQS ABDECKKAPP2X10P cover. Crafted from high-quality PBT GF material with a UL 94-HB flammability standard, it ensures safety and reliability in automotive applications. The included strain relief offers added protection, while the sleek black design adds a professional touch. Operating efficiently in a wide temperature range, this cover is a must-have accessory for your connector setup. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice for your projects. Elevate your automotive connector system with this essential accessory.

