| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1534134-2 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .2 in, 5.08 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 44 |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| Connector System: | Wire to Wire |
| Length: | 1.53 in |
| Cable Exit Angle: | 180° |
| Height: | 1.907 in, 48.45 mm |
| Width: | 1.158 in, 29.4 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-1534134-2 |
| SKU: | AMP1-1534134-2 |
1-1534134-2
Specifications
Detailed Description
Elevate your automotive connector system with this AMP MCP 2.8/MQS Carrier Block Assembly, designed for housing female terminals in a 2-row configuration. Constructed with durable PBT GF material, this housing accommodates 44 positions with a 5.08mm pitch, ensuring secure and reliable signal connections. Featuring polarization for proper alignment, it guarantees a seamless circuit application. With an operating temperature range of -40 to 85°C, it's suitable for demanding automotive environments. The black housing, measuring 1.53 inches in length, 1.907 inches in height, and 1.158 inches in width, offers versatility in installation. Its 180° cable exit angle and hybrid connector design enhance flexibility, while the absence of sealability makes it ideal for serviceable applications. Complete with terminal position assurance and a primary locking feature, this RoHS-compliant assembly ensures ease of use and compliance with environmental standards, making it a valuable addition to any automotive setup.

