| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1534150-1 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 12 V DC |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 4 |
| GPL: | N02 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M133 |
| Connector System: | Wire to Wire |
| Length: | .492 in |
| Cable Exit Angle: | 180° |
| Height: | .177 in, 4.5 mm |
| Width: | 16.5 mm, .65 in |
| Mating Tab Width: | .025 in, .63 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-1534150-1 |
| SKU: | AMP1-1534150-1 |
1-1534150-1
Specifications
Detailed Description
Enhance automotive connectivity with this MQS RECPT HSG 4P Housing, an essential component for female terminals in signal circuit applications. Crafted from durable PBT GF material with UL 94-HB flammability standard compliance, it ensures reliable performance in demanding environments. Designed for wire-to-wire connection, this black housing features four positions with a 2.5mm pitch and 12V DC voltage rating. With a compact size of 16.5mm x 4.5mm x 4.5mm, it offers easy installation and serviceability, suitable for a wide range of automotive applications. The polarization feature and terminal position assurance enhance secure mating, while the operating temperature range of -40°C to 80°C ensures functionality in harsh conditions. Ideal for automotive connectors and accessories, this housing is RoHS compliant, meeting environmental regulations. Elevate your automotive connectivity with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1355717-1 | ![]() |


