| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1534157-1 |
| Series: | MQS |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Voltage: | 12 V DC |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 4 |
| GPL: | N02 |
| Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M133 |
| Connector System: | Wire to Wire |
| Cable Exit Angle: | 180° |
| Height: | 11.6 mm, .457 in |
| Width: | 1.098 in, 27.9 mm |
| Mating Tab Width: | .025 in, .63 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector: | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-1534157-1 |
| SKU: | AMP1-1534157-1 |
1-1534157-1
| Heilind Number: | AMP1-1534157-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1534157-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our MQS Housing for male terminals, designed for automotive applications. This black housing, made of high-quality PBT GF material, ensures durability and reliability in demanding environments. With a 180° cable exit angle and 4 positions, it facilitates efficient signal transmission. Featuring polarization and terminal position assurance, it guarantees secure mating and optimal performance. Operating at temperatures ranging from -40 to 80°C (-40 to 176°F) and compliant with RoHS standards, it offers peace of mind in terms of environmental responsibility. Suitable for wire-to-wire connections, this housing is a must-have component in your automotive assembly.

