| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1534799-9 |
| Amperage: | 2 A |
| Housing Material: | PA 6 GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Tin |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V |
| Contact Type: | Socket |
| Package Quantity: | 770 |
| Number of Positions: | 19 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 405 |
| Profile: | Standard |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3 - 6 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .059 in, 1.5 mm |
| Connector Height: | .287 in, 7.3 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K358 |
| Wire Size: | 22 - 24 AWG, .22 - .35 mm² |
| Connector System: | Wire to Board |
| Connector Contact Load Condition: | Selectively Loaded |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| Position Locations Omitted: | 6 |
| Card Entry Location: | Side |
| Accepts Wire Insulation Diameter: | .047 - .055 in, 1.2 - 1.4 mm |
| Housing Configuration: | Both Ends Opened |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Contact Retention Type in Housing: | Locking Lance |
| Card Slot Depth: | 5.05 mm |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-1534799-9 |
| SKU: | AMP1-1534799-9 |
1-1534799-9
Specifications
Detailed Description
Enhance signal connectivity with the DUOPLUG MK II SELECTIVE LOADED connector. Featuring a 2 A amperage rating and durable PA 6 GF housing material, this cable mount connector is perfect for a variety of applications. Its insulation displacement crimp termination method ensures secure wire connections, while the copper tin contacts provide reliable conductivity. With a voltage rating of 250 V and UL 94V-2 flammability standard compliance, this connector guarantees safety and performance. Its 19 positions and tin-plated contact mating area accommodate 22-24 AWG wire sizes, making it ideal for signal circuit applications. The right-angle mount orientation and compact .287-inch height offer versatility in installation. Designed for PCB connectivity, this connector is RoHS compliant and suitable for a range of appliances and electronic devices. With a package quantity of 770, it's a cost-effective solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-1534799-3 | ![]() |


