| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1546105-3 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 50 |
| Contact Amperage: | 15 A |
| Number of Positions: | 13 |
| Housing Color: | Black |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Body Color: | Black |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-1546105-3 |
| SKU: | AMP1-1546105-3 |
1-1546105-3
Specifications
Detailed Description
Enhance your power and signal connections with our durable Stacking Plug terminal block. Designed for industrial use, this black connector features 13 positions for secure wire-to-board termination. With a 15A amperage and 300V AC voltage rating, it ensures reliable performance in demanding environments. The PA 6/6 housing and phosphor bronze contacts guarantee long-lasting durability, while the tin plating in the mating area ensures optimal conductivity. Suitable for wire sizes ranging from 12 to 30 AWG, this side stackable connector offers versatility in installation. With a vertical mount angle and side entry, it provides flexibility in placement. Each package includes 50 units, making it ideal for bulk installations. RoHS compliant for environmental responsibility, this terminal block is a quality solution for your connectivity needs. Operating temperature range from -40 to 105 °C (-40 to 221 °F).
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/19/2018 | E-18-004320 - Document Clarification. DRAFTING ERROR. 1546105 - INCORRECT COLOR MENTIONED IN THE DRAWING. 282851 - UL APPROVED CURRENT AND TORQUE RATING PROVIDED INSTEAD OF MAXIMUM POSSIBLE VALUE . THERE IS NO CHANGE TO THE PARTS. | Download | |||

