| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1546111-0 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Pin Length: | 3.5 mm |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 10 |
| Housing Color: | Gray |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Body Color: | Gray |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-1546111-0 |
| SKU: | AMP1-1546111-0 |
1-1546111-0
Specifications
Detailed Description
Enhance your power and signal connections with our EUROSTYLE TB Header in sleek grey. Featuring a single row design with 10 positions, it ensures efficient board mount assembly. Crafted with durable PA 6/6 housing and copper alloy contacts, this header guarantees reliable performance in industrial settings. With a 5.08mm pitch and 15A amperage, it meets high-power demands while maintaining a voltage rating of 300V AC. Suitable for a wide temperature range from -40 to 105°C, it offers versatility in application. RoHS compliant and lead-free solder capable, this header aligns with modern environmental standards. Perfect for wire-to-board connections, it accommodates 12-30 AWG wire sizes with ease. Explore seamless connectivity with our EUROSTYLE TB Header, designed for optimal functionality in various electronic systems.

