1-1546160-2

Heilind Number:AMP1-1546160-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1546160-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

8WWV-04-008=#8 TRIBARRIER TERM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1546160-2
Color:Black
Series:Buchanan 8 Series
Amperage:30 A
Housing Material:Thermoplastic
Number of Contacts:4
Number of Rows:1
Termination Method:Solderless Wire Wrap
Pitch:11.1 mm, .438 in
Voltage:600 V
Mount Angle:Vertical
Screw Size:8-32
Package Quantity:140
Number of Levels:1
Number of Positions:4
GPL:A46
Packaging:Package
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Mounting Ears:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E459
Wire Size:18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm²
Screw Material:Steel
Length:1.823 in, 46.3 mm
Screw Plating:Zinc
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:None
Screw Head Type:Combo Phil-Slot
Top Hardware:Wire Clamp Combo Head
Block Style:Open Bottom with Standoffs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1-1546160-2 8WWV-04-008
SKU:AMP1-1546160-2

Detailed Description

Enhance your industrial connections with our Buchanan 8 Series Barrier Terminal Block. Designed for high-performance applications, this vertical-mount terminal block features four contacts, accommodating wire sizes from .326 to 5.26 mm². With a 30A amperage rating and 600V voltage capacity, it ensures reliable power distribution. The thermoplastic housing, UL 94V-0 certified for flame resistance, guarantees safety. Solderless wire wrap termination and wave solder compatibility streamline installation, while the bright tin-plated copper alloy terminals offer excellent conductivity. Operating in temperatures ranging from -40 to 120°C, this terminal block is perfect for diverse environments. With 140 units in each package, it's a cost-effective solution for your connectivity needs. RoHS compliant for environmental responsibility. Elevate your connections with this top-quality terminal block.