| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1546216-4 |
| Amperage: | 13.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Screw Size: | M3 |
| Contact Amperage: | 13.5 A |
| Number of Positions: | 14 |
| Housing Color: | Gray |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.4 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Body Color: | Gray |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | With |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-1546216-4 |
| SKU: | AMP1-1546216-4 |
1-1546216-4
Specifications
Detailed Description
Experience seamless PCB mounting with our TERMI-BLOK, meticulously designed for efficient power and signal transmission. This 14-pin header, constructed with durable PA 6/6 housing in a sleek gray finish, ensures reliable performance in industrial settings, with a contact amperage of 13.5 A and voltage rating of 300 V AC. Engineered for convenience, it features a vertical mount angle and wave solder capability, with a tail length of 3.5 mm for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this lead-free connector is RoHS compliant, guaranteeing both performance and environmental responsibility. Upgrade your connectivity with our TERMI-BLOK and streamline your PCB applications.

