| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1546306-0 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Quick Connects |
| Maximum Operating Temperature: | 120 °C, 248 °F |
| Body Orientation: | Straight |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 100 |
| Number of Levels: | 1 |
| Number of Positions: | 10 |
| GPL: | A46 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H926 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 112 mm, 4.41 in |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1546306-0 |
| SKU: | AMP1-1546306-0 |
1-1546306-0
Specifications
Detailed Description
Enhance your industrial connectivity with our Barrier Terminal Block. Designed for optimal performance, this straight, black terminal block features a thermoplastic housing and meets UL 94V-0 standards for safe operation. With ten contacts spread across two rows, it offers reliable termination via quick connects. Operating at temperatures up to 120°C, it ensures durability in demanding environments. Its vertical mount angle and 6-32 screw size facilitate easy installation, while its wave solder capability streamlines manufacturing processes. RoHS compliant and lead-free solder compatible, this terminal block is a sustainable choice. Suitable for wire sizes ranging from 22-12 AWG, it accommodates various applications with ease. Trust in its quality and dependability for your electronic projects.

