| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1546306-2 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Quick Connects |
| Maximum Operating Temperature: | 120 °C, 248 °F |
| Body Orientation: | Straight |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 80 |
| Number of Levels: | 1 |
| Number of Positions: | 12 |
| GPL: | A46 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H926 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 131 mm, 5.16 in |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1546306-2 |
| SKU: | AMP1-1546306-2 |
1-1546306-2
Specifications
Detailed Description
Enhance your industrial connections with this high-performance Barrier Terminal Block. Designed for optimal functionality, this straight orientation block features 12 contacts in two rows, accommodating wire sizes ranging from .3 to 3 mm² (22-12 AWG). With a robust thermoplastic housing meeting UL 94V-0 standards, it ensures reliable performance in demanding environments. The quick connect termination method and vertical mount angle offer easy installation, while the 300V voltage rating and 20A amperage make it suitable for various applications. Its operating temperature range of -40 to 120°C (-40 to 248°F) and RoHS compliance guarantee both durability and environmental responsibility. With a package quantity of 80, this Barrier Terminal Block is a versatile and essential component for your connectivity needs.

