| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1546306-5 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 15 |
| Number of Rows: | 2 |
| Termination Method: | Quick Connects |
| Maximum Operating Temperature: | 120 °C, 248 °F |
| Body Orientation: | Straight |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 50 |
| Number of Levels: | 1 |
| Number of Positions: | 15 |
| GPL: | A46 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H926 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 160 mm, 6.3 in |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1546306-5 |
| SKU: | AMP1-1546306-5 |
1-1546306-5
Specifications
Detailed Description
Easily connect and secure wires with this 15-position barrier terminal block. Featuring a sleek black thermoplastic housing, it meets UL 94V-0 standards for safety. With a 20A amperage and 300V voltage rating, this terminal block is suitable for industrial use. Quick connects make installation a breeze, and its straight body orientation and vertical mount angle offer flexibility in positioning. With a maximum operating temperature of 120°C, it's designed to withstand harsh environments. The barrier strip style with dual barriers ensures efficient wire termination, while the brass terminals with tin plating provide excellent conductivity. RoHS compliant and suitable for lead-free solder processes, this terminal block is a reliable choice for various applications.

