| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1546306-8 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Termination Method: | Quick Connects |
| Maximum Operating Temperature: | 120 °C, 248 °F |
| Body Orientation: | Straight |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 50 |
| Number of Levels: | 1 |
| Number of Positions: | 18 |
| GPL: | A46 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H926 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 188 mm, 7.4 in |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1546306-8 |
| SKU: | AMP1-1546306-8 |
1-1546306-8
Specifications
Detailed Description
Enhance your industrial connectivity with our Barrier Terminal Block. Designed for efficient power distribution, this high-quality connector features 18 contacts for secure and reliable connections. Its UL 94V-0 housing ensures safety and durability, while the straight body orientation and quick connect termination method streamline installation. With a maximum operating temperature of 120°C and voltage rating of 300V, it's suitable for a wide range of applications. RoHS compliant and lead-free solder capable, this terminal block is environmentally friendly. Whether you're wave soldering or using printed circuit boards, its versatility and performance make it an essential component for your projects. Packaged in a convenient carton with 50 units, it's perfect for industrial use. Upgrade your connectivity solutions with this barrier terminal block.

