| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1546310-0 |
| Color: | Black |
| Amperage: | 30 A |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Maximum Operating Temperature: | 120 °C, 248 °F |
| Body Orientation: | Straight |
| Pitch: | 14.3 mm, .563 in |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 8-32 |
| Package Quantity: | 50 |
| Number of Levels: | 1 |
| Number of Positions: | 10 |
| GPL: | A46 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H928 |
| Wire Size: | 22 - 10 AWG, .3 - 6 mm² |
| Screw Material: | Steel |
| Length: | 168.4 mm, 6.63 in |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Binding Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | AMPS-1-1546310-0,A38054-000 1-1546310-0 |
| SKU: | AMP1-1546310-0 |
1-1546310-0
Specifications
Detailed Description
Enhance your industrial connections with our high-quality Barrier Terminal Block. Designed for optimal performance, this straight, black terminal block features ten contacts in a two-row configuration, meeting UL 94V-0 standards for safety. With a 30A amperage and 300V voltage rating, it ensures reliable power distribution. Crafted from Polybutylene Terephthalate, it guarantees durability even in harsh environments, with a maximum operating temperature of 120°C. Its wave solder capability makes for easy installation on printed circuit boards, accommodating wire sizes from 22 to 10 AWG. RoHS compliant and featuring nickel-plated steel screws, this terminal block is a versatile and essential component for various applications. Each package contains 50 units for convenience. Upgrade your connectivity solutions with this essential industrial component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1546311-0 | ![]() |


