1-1546409-1

Heilind Number:AMP1-1546409-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1546409-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ETHERNET RECEPTACL W/PC BOARD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1546409-1
Series:Industrial RJ45 Variant 3
Connector Shape:Circular
Seal Material:Nitrile Rubber
Package Quantity:1
GPL:Z16
Connector Contact Density:Standard
Packaging:Bag/Box, Package
Shielded:No
Connector Type:Receptacle
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Connectors and Connector Components Type:Connector
Product Code:K069
Screw Hole Thread Size:1-14 UNC
ECCN:EAR99
Modular Product Type:RJ Type Jacks & Plugs
Part Aliases:1-1546409-1
SKU:AMP1-1546409-1

Detailed Description

Enhance your Ethernet connectivity with this industrial-grade RJ45 variant 3 receptacle designed for effortless integration onto PC boards. Crafted with durable nitrile rubber seals, it ensures reliable performance in challenging environments. Featuring a circular connector shape and standard contact density, it offers seamless compatibility with wire and cable terminations. With its robust construction and compliance with RoHS standards, this connector is a dependable solution for industrial applications. Each package contains one unit, making it convenient for your project needs. Upgrade your network infrastructure with this essential component.