1-1546411-1

Heilind Number:AMP1-1546411-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1546411-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

ETHERNET RCPT W/PC BRD & CBL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1546411-1
Series:Industrial RJ45 Variant 3
Housing Material:ABS (Acrylonitrile-Butadiene-Styrene)
Connector Shape:Circular
Seal Material:Nitrile Rubber
Package Quantity:1
GPL:Z16
Connector Contact Density:Standard
Wiring Pattern:T568A
Packaging:Package
Shielded:No
Additional Features:Category 5 Cable
Connector Type:Receptacle
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Connectors and Connector Components Type:Connector
Product Code:K069
Screw Hole Thread Size:1-14 UNC
ECCN:EAR99
Modular Product Type:RJ Type Jacks & Plugs
Part Aliases:1-1546411-1
SKU:AMP1-1546411-1

Detailed Description

Enhance your Ethernet connectivity with this Industrial RJ45 Receptacle, complete with PC board and cable integration. Crafted with durable ABS housing and Nitrile Rubber seals, it ensures reliable performance in demanding environments. Compliant with Category 5 standards and featuring T568A wiring, it guarantees efficient data transmission. With a circular connector shape and standard contact density, it offers seamless integration. Designed for ease of use, it accommodates wire and cable termination. RoHS compliant and lead-free solder capable, it's a sustainable choice for your networking needs. Ideal for industrial applications, this RJ45 connector is a reliable solution for ensuring seamless connectivity in your setups.