| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1546412-1 |
| Series: | Industrial RJ45 Variant 3 |
| Housing Material: | ABS (Acrylonitrile-Butadiene-Styrene) |
| Connector Shape: | Circular |
| Seal Material: | Nitrile Rubber |
| Package Quantity: | 1 |
| GPL: | Z16 |
| Connector Contact Density: | Standard |
| Wiring Pattern: | T568B |
| Packaging: | Package |
| Shielded: | No |
| Additional Features: | Category 5 Cable |
| Connector Type: | Receptacle |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board, Wire & Cable |
| Connectors and Connector Components Type: | Connector |
| Product Code: | K069 |
| Screw Hole Thread Size: | 1-14 UNC |
| ECCN: | EAR99 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Part Aliases: | 1-1546412-1 |
| SKU: | AMP1-1546412-1 |
1-1546412-1
| Heilind Number: | AMP1-1546412-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1546412-1 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your Ethernet connectivity with this Industrial RJ45 Variant 3 receptacle, designed for optimal performance in demanding environments. Featuring a durable ABS housing and Nitrile Rubber seal, it ensures reliable operation. With standard wiring pattern T568B, it guarantees seamless integration with Category 5 cables. The circular connector shape, along with its versatile termination options to Printed Circuit Board and wire/cable, offers flexibility in installation. RoHS compliant and lead-free solder process capable, this connector is not just high-performing but also environmentally friendly. Perfect for industrial applications, it's a must-have component for your networking setup.

