| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1546415-1 |
| Housing Material: | Acrylonitrile-Butadiene-Styrene(ABS) |
| Mount Type: | Panel |
| LAN Category: | Cat 5e |
| Connector Shape: | Circular |
| Seal Material: | Nitrile Rubber |
| Package Quantity: | 1 |
| GPL: | Z16 |
| Connector Contact Density: | Standard |
| Wiring Pattern: | RJ45 |
| Packaging: | Package |
| Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
| Shielded: | No |
| Connector Type: | Receptacle |
| GPL Description: | Industrial |
| Connectors and Connector Components Type: | Connector |
| Product Code: | K069 |
| Screw Hole Thread Size: | 1-14 UNC |
| ECCN: | EAR99 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Part Aliases: | 1-1546415-1 |
| SKU: | AMP1-1546415-1 |
1-1546415-1
Specifications
Detailed Description
Enhance your Ethernet connectivity with our RJ-11 BlackHD Passthru connector, designed for seamless integration into panel setups. Crafted with durable Acrylonitrile-Butadiene-Styrene (ABS) housing, this Cat 5e compliant connector ensures reliable performance in industrial environments. Featuring a circular connector shape and Nitrile Rubber seal, it guarantees secure and efficient data transmission. With standard connector contact density and a wiring pattern of RJ45, it offers versatility for various applications. Operating at temperatures ranging from -20 to 80°C (-4 to 176°F), it is suitable for diverse working conditions. RoHS compliant and with ECCN classification EAR99, this connector meets international standards for environmental responsibility and export regulations. Stay connected with confidence using our RJ-11 BlackHD Passthru connector.

