| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1546477-1 |
| Color: | Black |
| Amperage: | 25 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Pitch: | 11 mm, .433 in |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 50 |
| Number of Levels: | 1 |
| Number of Positions: | 11 |
| GPL: | A46 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Product Code: | H928 |
| Wire Size: | 22 - 14 AWG, .3 - 2 mm² |
| Screw Material: | Steel |
| Length: | 139.9 mm, 5.507 in |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1546477-1 |
| SKU: | AMP1-1546477-1 |
1-1546477-1
Specifications
Detailed Description
Enhance your industrial connectivity with our dual-barrier black terminal block, featuring a thermoplastic housing for durability. With 11 positions in two rows and a 25A amperage rating, this UL 94V-0 compliant block is designed for high-performance applications. Its brass terminals with tin plating ensure secure wire connections, accommodating 22-14 AWG sizes. The vertical mounting angle and end-mounting ears provide versatile installation options, while the included wire clamp combo head guarantees a reliable connection. Rated for temperatures ranging from -40 to 120°C (-40 to 248°F) and meeting RoHS compliance, this barrier terminal block is a dependable choice for various industrial setups. With a package quantity of 50, it's suitable for both small-scale and larger projects. Upgrade your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1546477-2 | ![]() |


