| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1546561-2 |
| Color: | Black |
| Series: | SSB7 |
| Amperage: | 20 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 55 |
| Number of Levels: | 1 |
| Number of Positions: | 11 |
| GPL: | A46 |
| Packaging: | Package |
| Operating Temperature Range: | -60 - 105 °C, -76 - 221 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E304 |
| Wire Size: | 12 - 12 AWG, 3 mm² |
| Screw Material: | Steel |
| Length: | 125.374 mm, 4.936 in |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open, Flat Bottom |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | SSB7FP110202 1-1546561-2 |
| SKU: | AMP1-1546561-2 |
1-1546561-2
Specifications
Detailed Description
Enhance your circuit connections with the SSB7FP110202, a high-performance dual barrier terminal block designed for industrial applications. With a 20A amperage rating and a 600V voltage capacity, this black thermoplastic block ensures reliable power transmission. Featuring 11 positions and a 11.1mm pitch, it accommodates 3mm² wire sizes, making it suitable for a wide range of projects. Its wave solder capability up to 265°C guarantees secure PCB attachment, while its UL 94V-2 flammability standard compliance ensures safety. The brass terminals with tin plating offer excellent conductivity, and the steel screws with zinc chromate plating provide durability. Ideal for vertical mounting, this terminal block is a versatile and essential component for your electronic setups.

