| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1546657-0 |
| Color: | Black |
| Amperage: | 10 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Body Orientation: | Straight |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | M3 |
| Package Quantity: | 150 |
| Number of Levels: | 1 |
| Number of Positions: | 10 |
| GPL: | A46 |
| Profile: | High |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E294 |
| Wire Size: | .05 - 1.3 mm², 30 - 16 AWG |
| Screw Material: | Steel |
| Length: | 2.5116 in, 64.4 mm |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1546657-0 |
| SKU: | AMP1-1546657-0 |
1-1546657-0
Specifications
Detailed Description
Power up your connections with this black UL 94V-0 compliant barrier terminal block. Featuring a straight body orientation and high-profile design, it's perfect for industrial applications. With ten contacts in a single row, it offers efficient connectivity. The thermoplastic housing and brass terminals ensure durability, while the tin plating and wave solder capability make installation a breeze. Operating at temperatures ranging from -40 to 105°C (-40 to 221°F), it's reliable in various environments. Suitable for wire sizes 30-16 AWG (.05-1.3 mm²) and rated for 300V and 10A, this terminal block is a versatile solution for your electrical needs. Each package contains 150 units, ready for your assembly projects.

