| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBM28DRAN |
| Color: | Black |
| Amperage: | 25 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Quick Connects |
| Maximum Operating Temperature: | 120 °C, 248 °F |
| Body Orientation: | Straight |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Number of Levels: | 1 |
| Number of Positions: | 12 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | 22 - 14 AWG, .3 - 2 mm² |
| Screw Material: | Steel |
| Length: | 152.2 mm, 5.99 in |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1546670-2 |
| SKU: | AMP1-1546670-2 |
GBM28DRAN
Specifications
Detailed Description
Introducing a high-quality Barrier Terminal Block with impressive features for industrial applications. This straight orientation block, made of UL 94V-0 rated thermoplastic in sleek black, ensures reliable performance. With 12 contacts arranged in 2 rows, it offers a secure connection via Quick Connects. Operating at a maximum temperature of 120°C, it can handle a current of 25A and voltage of 300V, meeting stringent UL standards. The block, with a pitch of 11.1mm, is designed for vertical mounting with 6-32 screws and comes in a package of 50. Wave solder capable and RoHS compliant, this terminal block guarantees efficiency and environmental responsibility. Suitable for wire sizes ranging from 22-14 AWG, it's a versatile and essential component for various electronic setups.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 34138 | SPLICE,SOLIS PARA 12-10 | ![]() |
| Sullins Connector Solutions 350218-7 | UMNL PIN 20-14 .0126AUBR | ![]() |


