| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1546670-8 |
| Color: | Black |
| Amperage: | 25 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Termination Method: | Quick Connects |
| Maximum Operating Temperature: | 120 °C, 248 °F |
| Body Orientation: | Straight |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 30 |
| Number of Levels: | 1 |
| Number of Positions: | 18 |
| GPL: | A46 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H927 |
| Wire Size: | 22 - 14 AWG, .3 - 2 mm² |
| Screw Material: | Steel |
| Length: | 218.8 mm, 220.872 mm, 8.614 in |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1546670-8 |
| SKU: | AMP1-1546670-8 |
1-1546670-8
Specifications
Detailed Description
Easily connect and secure wires with our Barrier Terminal Block, featuring 18 contacts in a straight orientation for efficient power distribution. Made of UL 94V-0 rated black thermoplastic, this block ensures safety and reliability in industrial settings. With a 25A amperage rating and 300V voltage capacity, it meets high-performance standards. The quick-connect termination method and 6-32 screw size allow for easy installation, while the 22-14 AWG wire size compatibility caters to various needs. Operating temperature range of -40 to 120°C (-40 to 248°F) and wave solder capability make it suitable for diverse applications. RoHS compliant and with a package quantity of 30, this terminal block is a quality solution for your connectivity needs.

