| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1546671-0 |
| Color: | Black |
| Amperage: | 25 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Maximum Operating Temperature: | 120 °C, 248 °F |
| Body Orientation: | Straight |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 50 |
| Number of Levels: | 1 |
| Number of Positions: | 10 |
| GPL: | A46 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H927 |
| Wire Size: | 22 - 14 AWG, .3 - 2 mm² |
| Screw Material: | Steel |
| Length: | 130 mm, 5.12 in |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1546671-0 |
| SKU: | AMP1-1546671-0 |
1-1546671-0
| Heilind Number: | AMP1-1546671-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1546671-0 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial connectivity with this UL 94V-0 compliant terminal block. Featuring a straight body orientation and vertical mount angle, it ensures efficient power distribution in various applications. With a high amperage rating of 25 A and voltage capacity of 300 V, it guarantees reliable performance. The thermoplastic housing, along with nickel-plated steel screws, offers durability and secure connections. This barrier terminal block, suitable for wire sizes 22-14 AWG, is wave solder capable up to 265°C, making it ideal for harsh operating environments. Its 10 contacts and 11.1mm pitch provide ample space for wire termination, while the tin-plated brass terminals ensure conductivity. RoHS compliant and designed for end mounting with integrated ears, it facilitates easy installation. Trust in this robust terminal block for your critical industrial systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1546670-0 | ![]() | |
| TE Connectivity 1776058-1 | ![]() |


