1-1546734-0

Heilind Number:AMP1-1546734-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1546734-0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

10P .325" HIGH-RISE DUAL BARRI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1546734-0
Color:Black
Series:Buchanan 4DB Series
Amperage:20 A
Housing Material:Nylon 6/6
Number of Rows:1
Termination Method:Printed Circuit Pin
Pitch:.325 in, 8.26 mm
Voltage:300 V
Mount Angle:Vertical
Screw Size:6-32
Package Quantity:100
Number of Levels:1
Number of Positions:10
GPL:A46
Profile:High
Packaging:Carton
Mounting Ears:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E465
Wire Size:22 - 12 AWG, .326 - 3.31 mm²
Screw Material:Steel
Length:3.325 in, 84.455 mm
Screw Plating:Zinc Chromate
Barrier Strip Style:Dual Barrier
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:None
Screw Head Type:Combo Phil-Slot
Top Hardware:Wire Clamp Combo Head
Block Style:Open Bottom with Standoffs
Material Flammability Standard:UL 94V-0
Part Aliases:1-1546734-0
SKU:AMP1-1546734-0

Detailed Description

Introducing the Buchanan 4DB Series Barrier Terminal Block, a reliable solution for your industrial connectivity needs. This terminal block features a high-profile design with a single row and 10 positions, accommodating wire sizes ranging from 22 to 12 AWG. Its durable Nylon 6/6 housing meets UL 94V-0 flammability standards, ensuring safety and performance. With a voltage rating of 300V and amperage capacity of 20A, it's suitable for a wide range of applications. The printed circuit pin termination method and screw size of 6-32 make installation easy, while the zinc chromate-plated steel screws provide secure connections. The block's open bottom with standoffs design and top hardware wire clamp combo head offer versatility in mounting options. Packaged in cartons of 100, the Buchanan 4DB Series Terminal Block is a cost-effective and efficient choice for your connectivity projects. RoHS compliant for environmental responsibility.