| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1546931-0 |
| Amperage: | 12 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Pin Length: | .275 in, 7 mm |
| Package Quantity: | 100 |
| Contact Amperage: | 12 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Unshrouded |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-1546931-0 |
| SKU: | AMP1-1546931-0 |
1-1546931-0
Specifications
Detailed Description
This 10-position header is designed for board mount applications, offering a reliable connection for power and signal circuits. With a voltage rating of 300 V AC and an amperage of 12 A, it is suitable for various industrial uses. The high temperature polyamide housing in black ensures durability, while the brass contacts with tin plating provide excellent conductivity. Featuring a pitch of 5 mm and a vertical mount angle, this header is easy to install on printed circuit boards. Operating in a wide temperature range from -40 to 105°C, it is suitable for harsh environments. With a package quantity of 100, it is ideal for bulk installations. This header is RoHS compliant, meeting environmental standards.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1546018-0 | ![]() |


