| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1546931-2 |
| Amperage: | 12 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Pin Length: | .275 in, 7 mm |
| Contact Amperage: | 12 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Wire to Board |
| Header Type: | Unshrouded |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-1546931-2 |
| SKU: | AMP1-1546931-2 |
1-1546931-2
Specifications
Detailed Description
Enhance your circuitry with this high-performance terminal block header, ideal for power and signal applications. With a durable construction featuring high temperature polyamide housing and brass contacts, it ensures reliable connectivity. The 12A amperage and 300V AC voltage rating make it suitable for various electronic setups. Designed for easy board mounting, it boasts a vertical orientation and through-hole contact style. Its black housing color adds a sleek touch, while its RoHS compliance guarantees environmental responsibility. With a contact mating area plated with tin, it offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it is a versatile and essential component for your projects.

