| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1564414-1 |
| Series: | HDSCS |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Strain Relief: | Add By Accessory |
| Row Spacing: | .272 in, 6.9 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 12 |
| GPL: | N73 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 1.598 in |
| Cable Exit Angle: | 180°, 90° |
| Height: | 1.063 in, 27 mm |
| Width: | 1.854 in, 47.1 mm |
| Mating Tab Width: | .063 in, 1.6 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1564414-1 |
| SKU: | AMP1-1564414-1 |
1-1564414-1
Specifications
Detailed Description
Enhance your industrial and commercial transportation applications with the HDSCS series housing for male terminals. Designed for signal circuitry, this rugged connector boasts IP67-rated protection against dust and water ingress, ensuring reliable performance in harsh environments. With a pitch of 4mm, it accommodates 12 positions with polarization for secure mating. Crafted from UL 94V-0 compliant PBT GF material in sleek black, it offers a temperature range of -40 to 140°C for versatile use. Featuring a cable exit angle of 180° or 90°, it allows for flexible installations. The connector, measuring 1.598 x 1.063 x 1.854 inches, can be easily serviced and does not require additional mounting features. Trust in its strain relief capability and terminal position assurance for added durability. RoHS compliant, it aligns with environmental standards while supporting voltage architectures of 12V, 24V, 42V, and 60V. Partner with this accessory for seamless wire-to-wire connectivity in your automotive projects.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/08/2025 | PCN-25-238413 - Location Change. TE Connectivity is transferring the assembly of the following part numbers between TE-owned production sites in Mainland China. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location/supplier based on business need. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. | Download | |||
| 07/10/2018 | P-18-015932 - Manufacturing Location Change. This change was to help alleviate the constraints by adding assembly and molding capacity in TE China/Suzhou plant, in order to respond to demand increase. | Download | |||
| 07/10/2018 | P-18-015945 - Manufacturing Location Change. (Please ignore the PCN for P-18-015932 and P-18-015933). | Download | |||
| 05/02/2018 | E-18-005554 - Product Improvement. Based on the capacity a new tool has been created. New tool always have to be conform to latest TE Logo. So there only new view with Remark TE LOGO RELATED TO MOLDING TOOL on the drawing. | Download | |||


